* Images are for reference only
ERJ-8ENF10R0V
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ERJ-8ENF10R0V
- JLCPCB Part #
- C19632511
- Package
- 1206
- Description
- Thick Film Resistors - SMD 1206 10ohms 1% AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ERJ-8ENF10R0V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ERJ-8ENF10R0V technical specifications, attributes, and parameters.
ERJ-8ENF10R0V symbol, PCB footprint from the free EasyEDA PCB design tool.
ERJ-8ENF10R0V datasheets or manufacturer documentation.
Datasheet: ERJ-8ENF10R0V Datasheet (PDF)
Minimum: 458
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EEE-FPC151XAL
PANASONIC ELECTRONIC COMPONENTS
$0.3036
-
ERJ-8ENF1600V
PANASONIC ELECTRONIC COMPONENTS
$0.0323
-
ERJ-PB3D4420V
PANASONIC ELECTRONIC COMPONENTS
$0.0188
-
ERJ-8BWFR051V
PANASONIC ELECTRONIC COMPONENTS
$0.2291
-
ERJ-PA3F3300V
PANASONIC ELECTRONIC COMPONENTS
$0.0291
-
ERJ-8GEYJ104V
PANASONIC ELECTRONIC COMPONENTS
$0.0365