* Images are for reference only
ERJ-B1BF1R3U
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ERJ-B1BF1R3U
- JLCPCB Part #
- C7273327
- Package
- 1020
- Description
- Current Sense Resistors - SMD 1020 1.3ohms 1% Tol AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ERJ-B1BF1R3U for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ERJ-B1BF1R3U technical specifications, attributes, and parameters.
ERJ-B1BF1R3U symbol, PCB footprint from the free EasyEDA PCB design tool.
ERJ-B1BF1R3U datasheets or manufacturer documentation.
Datasheet: ERJ-B1BF1R3U Datasheet (PDF)
Minimum: 13
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ERJ-U02J105X
PANASONIC ELECTRONIC COMPONENTS
$0.0133
-
EVQ-Q2K02W
PANASONIC ELECTRONIC COMPONENTS
$1.1205
-
ERJ-3LWFR005V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
EVP-ATAL1B000
PANASONIC ELECTRONIC COMPONENTS
$0.4268
-
AYF530265TA
PANASONIC ELECTRONIC COMPONENTS
$1.0755
-
ERJ-PB3B8201V
PANASONIC ELECTRONIC COMPONENTS
$0.0645