
* Images are for reference only
RFC20-3R3K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RFC20-3R3K-RC
- JLCPCB Part #
- C20268290
- Package
- Plugin,P=8.89mm
- Description
- 3.3uH 3.7A 35@7.9MHz 36mΩ ±10% Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0599
200+
$1.2214
500+
$1.1811
1000+
$1.1602
Related Products

RFC20-330K-RC
Allied Components International
$3.0599

RFC20-5R0K-RC
Allied Components International
$3.0599

RFC20-8R2K-RC
Allied Components International
$3.0599

RFC20-251K-RC
Allied Components International
$3.0599

RFC20-100K-RC
Allied Components International
$3.0599

RFC20-681K-RC
Allied Components International
$3.0599
Welcome back, may I help you?