
* Images are for reference only
IS43LR16320C-6BL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LR16320C-6BL-TR
- JLCPCB Part #
- C2065150
- Package
- TFBGA-60(8x10)
- Description
- 0℃~+70℃ 1.8V 166MHz 512Mbit 550uA 60mA TFBGA-60(8x10) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2913
200+
$2.8214
500+
$2.7230
1000+
$2.6730
Related Products

IS43LR16320C-6BLI-TR
ISSI(Integrated Silicon Solution)
$8.0108

IS43LR16320B-6BL-TR
ISSI(Integrated Silicon Solution)
$9.4852

IS43LR16320B-6BLI-TR
ISSI(Integrated Silicon Solution)
$11.3629

IS43LR16800G-6BL-TR
ISSI(Integrated Silicon Solution)
$4.5248

IS43LR16128B-6BLI-TR
ISSI(Integrated Silicon Solution)
$27.8505

IS43LR16160F-6BLI-TR
ISSI(Integrated Silicon Solution)
$21.8046
Welcome back, may I help you?