
* Images are for reference only
IS25LQ010B-JBLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LQ010B-JBLE
- JLCPCB Part #
- C1349116
- Package
- SOIC-8-208mil
- Description
- -40℃~+105℃ 100,000 cycles 104MHz 15uA 1Mbit 2.3V~3.6V 20 Years 500us Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7399
200+
$0.2864
500+
$0.2767
1000+
$0.2719
Related Products