
* Images are for reference only
IS41LV16100D-50TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS41LV16100D-50TLI-TR
- JLCPCB Part #
- C2064565
- Package
- TSOP-44-10.2mm
- Description
- -40℃~+85℃ 16Mbit 3V~3.6V Built-in self-refresh logic DRAM TSOP-44-10.2mm DRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2299
200+
$2.7988
500+
$2.7008
1000+
$2.6510
Related Products
Welcome back, may I help you?