This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS62WV10248BLL-55BI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS62WV10248BLL-55BI-TR
JLCPCB Part #
C20520750
Package
48-miniBGA (7.2x8.7)
Description
-40℃~+85℃ 2.5V~3.6V 25uA 35mA 55ns 8Mbit Auto power-down function Parallel Port (Parallel) 48-miniBGA (7.2x8.7) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.5924
200+ $6.2225
500+ $6.0137
1000+ $5.9108

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons