This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMH630VSN123MA45S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMH630VSN123MA45S
JLCPCB Part #
C20233705
Package
-
Description
-40℃~+85℃ 10mm 12000uF 2000hrs@85℃ 21mΩ@120Hz 35mm 47mm 63V 7.428A@100kHz ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2769
200+ $1.7063
400+ $1.6501
1000+ $1.6211
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons