This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMZL100ARA102MJA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMZL100ARA102MJA0G
JLCPCB Part #
C20233684
Package
-
Description
-55℃~+105℃ 10.5mm 1000uF 10V 10mm 5000hrs@105℃ 80mΩ@100kHz 850mA@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5122
200+ $0.2046
500+ $0.1981
1000+ $0.1949
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons