
* Images are for reference only
EMVE100ARA472MLN0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE100ARA472MLN0S
- JLCPCB Part #
- C20233675
- Package
- -
- Description
- -40℃~+105℃ 1.404A@100kHz 10V 16mm 2000hrs@105℃ 21.5mm 4700uF ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9187
250+
$0.3678
500+
$0.3550
1000+
$0.3486
Welcome back, may I help you?