This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKRG100ELL471MH09D

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKRG100ELL471MH09D
JLCPCB Part #
C1650367
Package
Plugin,D18xL9mm
Description
-55℃~+105℃ 1000hrs@105℃ 10V 18mm 408mA@100kHz 470uF 9mm ±20% 插件,D18xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1690
200+ $0.0654
500+ $0.0632
1000+ $0.0620

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons