This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVA6R3ARA221MF55G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVA6R3ARA221MF55G
JLCPCB Part #
C20233672
Package
-
Description
-40℃~+85℃ 2000hrs@85℃ 220uF 5.2mm 6.3V 6.3mm 95.04mA@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4481
1000+ $0.1789
2500+ $0.1729
5000+ $0.1699

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons