
* Images are for reference only
EMVA6R3ADA221MF55G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVA6R3ADA221MF55G
- JLCPCB Part #
- C2162962
- Package
- SMD,D6.3xL5.2mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 220uF 5.2mm 6.3V 6.3mm 95.04mA@100kHz ±20% SMD,D6.3xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0516
200+
$0.0200
500+
$0.0192
1000+
$0.0189
Related Products
Welcome back, may I help you?