
* Images are for reference only
EMVE160ARA332MMH0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE160ARA332MMH0S
- JLCPCB Part #
- C20233676
- Package
- -
- Description
- -40℃~+105℃ 1.296A@100kHz 16.5mm 16V 18mm 2000hrs@105℃ 3300uF ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2190
175+
$0.4873
525+
$0.4712
1050+
$0.4632
Related Products