This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHB500ARA511MLH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHB500ARA511MLH0S
JLCPCB Part #
C20233647
Package
-
Description
-40℃~+125℃ 1.32A@100kHz 16.5mm 16mm 2000hrs@125℃ 50V 510uF 87mΩ@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1700
200+ $0.4664
500+ $0.4520
1000+ $0.4440
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons