This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHB250ARA821MKE0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHB250ARA821MKE0S
JLCPCB Part #
C20233646
Package
-
Description
-40℃~+125℃ 1.32A@100kHz 12.5mm 13.5mm 1500hrs@125℃ 25V 60mΩ@100kHz 820uF ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7151
200+ $0.2851
500+ $0.2771
1000+ $0.2722
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons