
* Images are for reference only
ERWF401LGC222MCA5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWF401LGC222MCA5U
- JLCPCB Part #
- C7274560
- Package
- Bolt,D50.8xL109mm
- Description
- -25℃~+85℃ 109mm 22.2mm 2200uF 400V 50.8mm 8A@120Hz ±20% 螺栓,D50.8xL109mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.5818
192+
$11.8030
496+
$11.4090
992+
$11.2152
Welcome back, may I help you?