
* Images are for reference only
AT25DN011-XMHF-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25DN011-XMHF-T
- JLCPCB Part #
- C2061639
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.25ms 100,000 cycles 104MHz 1Mbit 2.3V~3.6V 20 Years 25uA SPI TSSOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4375
200+
$0.1693
500+
$0.1634
1000+
$0.1604
Welcome back, may I help you?