
* Images are for reference only
ISL54214IRUZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL54214IRUZ-T
- JLCPCB Part #
- C6577664
- Package
- UTQFN-12(1.4x2.2)
- Description
- -40℃~+85℃ 2.7V~4.6V 700MHz 8Ω Dual Knife Three Throw (SP3T) UTQFN-12(1.4x2.2) Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5237
200+
$0.6085
500+
$0.5877
1000+
$0.5780
Welcome back, may I help you?