This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT25XE021A-XMHN-B

Extended
Manufacturer
RENESAS
MFR.Part #
AT25XE021A-XMHN-B
JLCPCB Part #
C1351027
Package
TSSOP-8
Description
1.65V~3.6V 100,000 cycles 20 Years 25uA 2Mbit 2ms 45ms@(4KB) 70MHz SPI TSSOP-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4373
200+ $0.5560
500+ $0.5366
1000+ $0.5269
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons