
* Images are for reference only
72V70810TFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V70810TFG
- JLCPCB Part #
- C5521735
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 3V~3.6V Output enable high-impedance、Tri-state output Single Supply TQFP-64(10x10) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.5524
200+
$26.9540
480+
$26.0533
1000+
$25.6085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?