This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NACE2R2M50V4X5.5TR13F

Extended
Manufacturer
NIC Components
MFR.Part #
NACE2R2M50V4X5.5TR13F
JLCPCB Part #
C20101164
Package
-
Description
-40℃~+85℃ 2.2uF 2000hrs@85℃ 27mA@100kHz 4mm 5.5mm 50V 75.4Ω@120Hz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1262
1000+ $0.0504
2500+ $0.0486
7500+ $0.0478

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons