
* Images are for reference only
NTP337M6.3TRD(25)F
Extended
- Manufacturer
- NIC Components
- MFR.Part #
- NTP337M6.3TRD(25)F
- JLCPCB Part #
- C20101306
- Package
- -
- Description
- -55℃~+105℃ 25mΩ@100kHz 330uF 6.3V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3644
200+
$1.7416
500+
$1.6837
1000+
$1.6548