
* Images are for reference only
SMBJ20CAHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMBJ20CAHE3-TP
- JLCPCB Part #
- C19994924
- Package
- DO-214AA(SMB)
- Description
- -55℃~+175℃ 18.5A 1uA 20V 24.5V 32.4V Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3060
10+
$0.2434
30+
$0.2166
100+
$0.1832
500+
$0.1684
1000+
$0.1595
Related Products
Welcome back, may I help you?