
* Images are for reference only
SMAJP4KE480CA-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMAJP4KE480CA-TP
- JLCPCB Part #
- C19993895
- Package
- DO-214AC(SMAJ)
- Description
- -55℃~+175℃ 1uA 400W@10/1000us 408V 504V 600mA 658V Bidirectional TVS DO-214AC(SMAJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3635
10+
$0.2893
30+
$0.2573
100+
$0.2177
500+
$0.2001
1000+
$0.1894
Related Products

SMAJP4KE440CA-TP
MCC(Micro Commercial Components)
$0.3635

SMAJP4KE180CA-TP
MCC(Micro Commercial Components)
$0.1852

SMAJP4KE400CA-TP
MCC(Micro Commercial Components)
$0.3635

SMAJP4KE39A-TP
MCC(Micro Commercial Components)
$0.0649

SMAJP4KE530A-TP
MCC(Micro Commercial Components)
$0.3635

SMAJP4KE350CA-TP
MCC(Micro Commercial Components)
$0.3635
Welcome back, may I help you?