
* Images are for reference only
SMA6J48AFL-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMA6J48AFL-TP
- JLCPCB Part #
- C19993007
- Package
- DO-221AC(SMA-FL)
- Description
- -55℃~+150℃ 1uA 48V 58.9V 600W@10/1000us 7.8A@10/1000us 77.4V TVS Unidirectional DO-221AC(SMA-FL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2110
10+
$0.1679
30+
$0.1495
100+
$0.1263
500+
$0.1162
1000+
$0.1101
Related Products

SMA6J58AFL-TP
MCC(Micro Commercial Components)
$0.2110

SMA6J43AFL-TP
MCC(Micro Commercial Components)
$0.2110

SMA6J78AFL-TP
MCC(Micro Commercial Components)
$0.2110

SMA6J11AFL-TP
MCC(Micro Commercial Components)
$0.2110

SMAF12A-TP
MCC(Micro Commercial Components)
$0.1862

SMAF22A-TP
MCC(Micro Commercial Components)
$0.1862
Welcome back, may I help you?