
* Images are for reference only
SMA6J43AFL-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMA6J43AFL-TP
- JLCPCB Part #
- C19993000
- Package
- DO-221AC(SMA-FL)
- Description
- -55℃~+150℃ 1uA 43V 52.8V 600W@10/1000us 69.4V 8.7A@10/1000us TVS Unidirectional DO-221AC(SMA-FL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2107
10+
$0.1676
30+
$0.1493
100+
$0.1261
500+
$0.1160
1000+
$0.1099
Related Products

SMA6J45AFL-TP
MCC(Micro Commercial Components)
$0.2107

SMA6J40AFL-TP
MCC(Micro Commercial Components)
$0.2107

SMA6J43CAFL-TP
MCC(Micro Commercial Components)
$0.2107

SMAF14CA-TP
MCC(Micro Commercial Components)
$0.1859

SMA6J11CAFL-TP
MCC(Micro Commercial Components)
$0.2107

SMAF5.0A-TP
MCC(Micro Commercial Components)
$0.1859