
* Images are for reference only
SMA6J43CAFL-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMA6J43CAFL-TP
- JLCPCB Part #
- C19993001
- Package
- DO-221AC(SMA-FL)
- Description
- -55℃~+150℃ 1uA 43V 52.8V 600W@10/1000us 69.4V 8.7A Bidirectional TVS DO-221AC(SMA-FL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2114
10+
$0.1682
30+
$0.1497
100+
$0.1265
500+
$0.1164
1000+
$0.1102
Related Products

SMA6J33CAFL-TP
MCC(Micro Commercial Components)
$0.0920

SMA6J40CAFL-TP
MCC(Micro Commercial Components)
$0.2114

SMA6J48CAFL-TP
MCC(Micro Commercial Components)
$0.2114

SMAF13CA-TP
MCC(Micro Commercial Components)
$0.1865

SMA6J78CAFL-TP
MCC(Micro Commercial Components)
$0.2114

SMA6J10AFL-TP
MCC(Micro Commercial Components)
$0.2114
Welcome back, may I help you?