
* Images are for reference only
SMA6J10AFL-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMA6J10AFL-TP
- JLCPCB Part #
- C19992674
- Package
- DO-221AC(SMA-FL)
- Description
- -55℃~+150℃ 10V 12.3V 17V 35.3A@10/1000us 5uA 600W@10/1000us TVS Unidirectional DO-221AC(SMA-FL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2106
10+
$0.1675
30+
$0.1492
100+
$0.1260
500+
$0.1159
1000+
$0.1098
Related Products

SMA6J30AFL-TP
MCC(Micro Commercial Components)
$0.0916

SMA6J11AFL-TP
MCC(Micro Commercial Components)
$0.2106

SMA6J16AFL-TP
MCC(Micro Commercial Components)
$0.2106

SMAF33A-TP
MCC(Micro Commercial Components)
$0.1858

SMAF43CA-TP
MCC(Micro Commercial Components)
$0.1858

SMAF6.0CA-TP
MCC(Micro Commercial Components)
$0.1858