
* Images are for reference only
P5KE60CA-AP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- P5KE60CA-AP
- JLCPCB Part #
- C19990060
- Package
- DO-15
- Description
- -65℃~+175℃ 3uA 5.2A 500W 60V 76.7V 96.8V Bidirectional TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2198
50+
$0.1750
150+
$0.1557
500+
$0.1317
2500+
$0.1211
5000+
$0.1146
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?