This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4KE82CA-BP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
P4KE82CA-BP
JLCPCB Part #
C19989316
Package
DO-41
Description
-55℃~+175℃ 113V 1uA 3.6A 400W@8/20us 70.1V 86.1V Bidirectional TVS DO-41 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 84

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1529
10+ $0.1223
30+ $0.1071
100+ $0.0957
500+ $0.0865
1000+ $0.0818
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons