This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP4KE540A

Extended
Manufacturer
MDE Semiconductor Inc
MFR.Part #
MP4KE540A
JLCPCB Part #
C20452933
Package
DO-41
Description
-55℃~+175℃ 400W 459V 540mA 567V 5uA 740V TVS Unidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9419
200+ $2.3710
500+ $2.2918
1000+ $2.2531
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons