
* Images are for reference only
DMTH10H038SPDWQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH10H038SPDWQ-13
- JLCPCB Part #
- C19950010
- Package
- PowerDI5060-8(TYPEUxD)
- Description
- -55℃~+175℃ 100V 25A 33mΩ@10V 39W 4V@250uA PowerDI5060-8(TYPEUxD) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1549
200+
$0.4607
500+
$0.4462
1000+
$0.4382
Welcome back, may I help you?