This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMTH10H038SPDW-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMTH10H038SPDW-13
JLCPCB Part #
C19950009
Package
PowerDI5060-8(TYPEUxD)
Description
-55℃~+175℃ 100V 25A 33mΩ@10V 39W 4V@250uA PowerDI5060-8(TYPEUxD) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0339
200+ $0.4126
500+ $0.3982
1000+ $0.3918
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons