
* Images are for reference only
DMTH45M5LPDWQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH45M5LPDWQ-13
- JLCPCB Part #
- C19950028
- Package
- PowerDI5060-8(TYPEUxD)
- Description
- -55℃~+175℃ 13.9nC@10V 2.3V@250uA 3W 40V 5.5mΩ@10V 79A PowerDI5060-8(TYPEUxD) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3680
10+
$2.3230
30+
$2.2925
100+
$2.2620
Related Products
Welcome back, may I help you?