This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMTH10H032SPSW-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMTH10H032SPSW-13
JLCPCB Part #
C19950007
Package
PowerDI5060-8
Description
-55℃~+175℃ 100V 25A 32mΩ@10V 38W 4V@250uA 8nC@10V N-Channel PowerDI5060-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6881
200+ $0.2740
500+ $0.2659
1000+ $0.2611
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons