
* Images are for reference only
20KP104CA TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- 20KP104CA TB
- JLCPCB Part #
- C25836772
- Package
- R-6
- Description
- -55℃~+175℃ 104V 120.2A@10/1000us 126.8V 168V 20kW@10/1000us 5uA Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.1936
10+
$2.7146
30+
$2.4307
300+
$2.1420
600+
$2.0098
900+
$1.9501
Related Products
Welcome back, may I help you?