
* Images are for reference only
20KP20CA TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- 20KP20CA TB
- JLCPCB Part #
- C53403718
- Package
- R-6
- Description
- -55℃~+175℃ 20V 20kW@10/1000us 24.38V 36.8V 548.9A@10/1000us 5mA Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.1684
10+
$2.7222
30+
$2.4580
100+
$2.1906
500+
$2.0666
1000+
$2.0119
Related Products
Welcome back, may I help you?