This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

381LR391M250H042

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
381LR391M250H042
JLCPCB Part #
C19502571
Package
-
Description
-40℃~+105℃ 10mm 2.45A@20kHz 22mm 250V 3000hrs@105℃ 383mΩ@120Hz 390uF 42mm ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.6682
200+ $3.8586
400+ $3.7294
1000+ $3.6664

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons