
* Images are for reference only
DPPM10S27K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPPM10S27K
- JLCPCB Part #
- C19474224
- Package
- Plugin,P=26.5mm
- Description
- -40℃~+105℃ 27nF 450V ±10% 插件,P=26.5mm Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6141
200+
$1.0431
500+
$1.0092
1000+
$0.9914
Related Products
Welcome back, may I help you?