
* Images are for reference only
DPPM20D27K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPPM20D27K
- JLCPCB Part #
- C19479702
- Package
- Plugin,P=21mm
- Description
- -40℃~+105℃ 2.7nF 500V ±10% 插件,P=21mm Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8794
200+
$0.7508
500+
$0.7250
1000+
$0.7121
Related Products
Welcome back, may I help you?