
* Images are for reference only
DPPM10S33K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPPM10S33K-F
- JLCPCB Part #
- C3796670
- Package
- Plugin,P=26.5mm
- Description
- -40℃~+105℃ 33nF 450V、1kV ±10% 插件,P=26.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0489
200+
$0.7941
500+
$0.7651
1000+
$0.7523
Related Products
Welcome back, may I help you?