
* Images are for reference only
RC025M101LO5*11TH-2A1Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC025M101LO5*11TH-2A1Et
- JLCPCB Part #
- C19193657
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+105℃ 100uF 11mm 25V 5mm ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 548
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 545
In-stock Item Pricing
Qty Unit Price
1+
$0.0306
200+
$0.0238
1000+
$0.0201
2000+
$0.0179
10000+
$0.0159
20000+
$0.0149
Related Products
Welcome back, may I help you?