
* Images are for reference only
TC365DP64F300WAALXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC365DP64F300WAALXUMA1
- JLCPCB Part #
- C1854988
- Package
- LQFP-176-EP(24x24)
- Description
- -40℃~+150℃ 3.3V、5V 300MHz 32 Bit 4MB 672KB Built-in FLASH TriCore LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.7194
200+
$14.2105
500+
$13.7110
1000+
$13.4652
Related Products

TC365DP64F300WAAKXUMA1
Infineon Technologies
$39.5653

TC367DP64F300SAALXUMA1
Infineon Technologies
$61.7129

TC364DP64F300FAALXUMA1
Infineon Technologies
$34.6219

XC2298H200F100LABKXUMA1
Infineon Technologies
$67.5139

TMS320F28374SPTPSR
Texas Instruments
$18.0730

TC1767256F133HRADKFQMA1
Infineon Technologies
$104.5882
Welcome back, may I help you?