
* Images are for reference only
KP275XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- KP275XTMA1
- JLCPCB Part #
- C3232033
- Package
- DSOF-8
- Description
- -40℃~+150℃ 10Kpa~4bar 4.5V~5.5V DSOF-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7335
200+
$2.2201
500+
$2.1410
1500+
$2.1039
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?