
* Images are for reference only
TC364DP64F300FAALXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC364DP64F300FAALXUMA1
- JLCPCB Part #
- C1854999
- Package
- TQFP-144(16x16)
- Description
- -40℃~+150℃ 3.3V、5V 300MHz 32 Bit 4MB 672KB Built-in FLASH TriCore TQFP-144(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.6423
200+
$13.4073
500+
$12.9348
1000+
$12.7034
Related Products

TC365DP64F300WAALXUMA1
Infineon Technologies
$36.7410

TC367DP64F300SAALXUMA1
Infineon Technologies
$61.7493

TC364DP64F300FAAKXUMA1
Infineon Technologies
$38.4878

PIC32MZ0512EFK144-E/PH
Microchip Tech
$16.5490

TC224L16F133NACLXUMA1
Infineon Technologies
$29.5641

TC234LP32F200NACKXUMA1
Infineon Technologies
$21.8087