
* Images are for reference only
TMS320F28374SPTPSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28374SPTPSR
- JLCPCB Part #
- C3216540
- Package
- LQFP-176-EP(24x24)
- Description
- -40℃~+125℃@(TJ) 1.14V~1.26V 12bit 12bit 200MHz 32 Bit 512KB 66KB 97 Built-in FLASH Others LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1256
200+
$7.0148
500+
$6.7684
1000+
$6.6459
Related Products
Welcome back, may I help you?