
* Images are for reference only
TC1767256F133HRADKFQMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC1767256F133HRADKFQMA1
- JLCPCB Part #
- C7066914
- Package
- LQFP-176-EP(24x24)
- Description
- -40℃~+125℃ 1.42V~1.58V 10bit、12bit 128KB 133MHz 2MB 32 Bit 88 External FLASH TriCore LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.3637
240+
$41.6423
480+
$40.2512
960+
$39.5637
Related Products

TC1767256F133HLADKXQMA1
Infineon Technologies
$10.7327

FT1166192F80HLAAXP
Infineon Technologies
$39.4547

TC275TP64F200NDCLXUMA1
Infineon Technologies
$60.5211

SPC58EE84E7QMSAR
STMicroelectronics
$40.9388

TMS320F28374SPTPSR
Texas Instruments
$18.0342

TC365DP64F300WAAKXUMA1
Infineon Technologies
$39.4804
Welcome back, may I help you?