
* Images are for reference only
TC337DA32F300SAAKXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC337DA32F300SAAKXUMA1
- JLCPCB Part #
- C1854973
- Package
- LFBGA-292
- Description
- -40℃~+125℃ 1.53KB 128KB 2MB 3.3V、5V 300MHz 32 Bit Built-in FLASH TriCore LFBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.1173
200+
$17.4607
500+
$16.8469
1000+
$16.5433
Related Products

TC336DA32F300SAAKXUMA1
Infineon Technologies
$43.9657

TC337DA32F200SAAKXUMA1
Infineon Technologies
$37.5975

TC336DA32F200SAAKXUMA1
Infineon Technologies
$47.4963

TC237LP32F200SABKXUMA1
Infineon Technologies
$19.8300

TC297TP128F300NBCKXUMA1
Infineon Technologies
$91.5572

TC387QP160F300SADKXUMA1
Infineon Technologies
$96.3572
Welcome back, may I help you?