
* Images are for reference only
TC237LP32F200NACKXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC237LP32F200NACKXUMA1
- JLCPCB Part #
- C3232097
- Package
- LFBGA-292
- Description
- -40℃~+125℃@(TJ) 1.17V~1.43V、2.97V~5.5V 128KB 12bit 192KB 200MHz 2MB 32 Bit 78 External FLASH TriCore LFBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2314
200+
$14.4093
500+
$13.9020
1000+
$13.6515
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

TC234LP32F200NACKXUMA1
Infineon Technologies
$21.7882

TC233LP32F200NACKXUMA1
Infineon Technologies
$35.8266

TC237LP32F200NACLXUMA1
Infineon Technologies
$22.5444

SPC58NE84C3QMHAR
STMicroelectronics
$38.7438

TC267D40F200NBCKXUMA1
Infineon Technologies
$29.1333

TC337LP32F300SAALXUMA1
Infineon Technologies
$53.3650
Welcome back, may I help you?